ITT / Cannon CA3102R18-1SF80A176

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
$ 31.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R18-1SF80A176.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-34.69%

Related Parts

ITT / CannonCA3102E18-1PK10
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
AMPHENOL D38999/24WC98BN Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10
Amphenol AerospaceD38999/20WC98BN
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R18-1SF80A176 provided by its distributors.

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Socket, Crimp, Panel Mount |Itt Cannon CA3102R18-1SF80A176
CIRCULAR, SIZE 18, 10WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON