ITT / Cannon CA3102R14S-6PA206

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
$ 16.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R14S-6PA206.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-71.12%

Related Parts

Amphenol Industrial97-3102A-20-17P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6S
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Solder, Panel Mount
ITT / CannonMS3102E14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R14S-6PA206 provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Solder, Panel Mount |Itt Cannon CA3102R14S-6PA206
CONN RCPT MALE 6P SILV SLDR CUP
CIRCULAR, SIZE 14S, 6WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R14S-6P(A206)