ITT / Cannon CA3102R10SL-4SF80

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
$ 19.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R10SL-4SF80.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonCA3102R14S-9P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount
ITT / CannonCA3102R16S-4SZF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102R16S-4SYF80
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol Industrial10-214217-11S
Conn Cylindrical Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Amphenol102142164S
Conn Cylindrical Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R10SL-4SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 31.01mm*25.4mm
CA3102R10SL-4S-F80 / 024245-0226 R / Circular
CONN RCPT FMALE 2POS SILVR CRIMP
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R10SL-4S-F80
  • CA3102R10SL4SF80