ITT / Cannon CA3102E28-12P

Circular Connector, CA, Box Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12
$ 61.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E28-12P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+32.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102E2812PY
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12S
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonMS3102R28-12PW
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol Industrial97-3102A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E28-12P provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 26 Contacts, Solder Pin, Threaded, 28-12
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 26, Pin, Crimp, Panel Mount |Itt Cannon CA3102E28-12P
Male Pins,Receptacle,Threaded 26pin Aluminum Alloy 22A , , 41.32mm*50.8mm
CONN RCPT MALE 26P SILV SLDR CUP
CIRCULAR, SIZE 28, 26WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 28-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON