ITT / Cannon CA3102E24-7PYBF80

Circular Connector, CA-B Series, Box Mount Receptacle, 16 Contacts, Crimp Pin, Reverse Bayonet
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E24-7PYBF80.

Newark

Datasheet2 pages10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E28-9PBF80
Conn Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
ITT / CannonCA3102E20-27PXBF80
Circular Connector, CA-B Series, Box Mount Receptacle, 14 Contacts, Crimp Pin, Reverse Bayonet
ITT / CannonCA3102E20-27P-B-01
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialMS3122E14-19P-LC
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E24-7PYBF80 provided by its distributors.

Circular Connector, CA-B Series, Box Mount Receptacle, 16 Contacts, Crimp Pin, Reverse Bayonet
Circular Connector, Rcpt, 24-7, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:16; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E24-7PYBF80
CIRCULAR, SIZE 24, 16WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON