ITT / Cannon CA3102E24-2P

Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-2
$ 78.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E24-2P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E22-28P
Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 22-28
ITT / CannonCA3102E22-28S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R24-2S
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Socket, Threaded, 24-2
Connector; Circular; 7P SIZE 24 PIN ; Military Specification: MIL-DTL-5015

Descriptions

Descriptions of ITT / Cannon CA3102E24-2P provided by its distributors.

Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-2
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount |Itt Cannon CA3102E24-2P
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
CONN RCPT MALE 7POS SOLDER CUP
CIRCULAR, SIZE 24, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 24-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON