ITT / Cannon CA3102E20A48PBA176

Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive
$ 50.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20A48PBA176.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-32.65%

Related Parts

Female Sockets,Receptacle,Reverse Bayonet Lock 19pin Aluminum Alloy 22A
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive
ITT / CannonCA20L22-14PBA176
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3112E14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E20A48PBA176 provided by its distributors.

Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port Automotive
ITT CANNON CA3102E20A48PBA176 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 19 Contacts
CIRCULAR, SIZE 20, 19WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20A48; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON