ITT / Cannon CA3102E20-7P-B-F80

Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
$ 23.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-7P-B-F80.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-55.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA02COME20-7PBF80
Conn Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Crimp, Panel Mount
ITT / CannonCA3102E22-18PBF80
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3102E20-7P-B-F80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Male Pins,Receptacle,Reverse Bayonet Lock 8pin Aluminum Alloy 22A , , 33.8mm*38mm
SQR FL RECEPT SZ 20 OD CAD 20-7 PIN
CONN RCPT MALE 8POS SILVER CRIMP
CIRCULAR CONNECTOR, RCPT, 20-7, FLANGE; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:Crimp PinRoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E20-7PBF80
  • CA3102E207PBF80