ITT / Cannon CA3102E20-22SXB-01

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
$ 41.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-22SXB-01.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+5.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E14S6SBF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102R36-3SWBF80
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialGTC02R-20-22P
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-22P
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102E20-22SXB-01 provided by its distributors.

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT CANNON CA3102E20-22SXB01Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 6 Contacts
CIRCULAR, SIZE 20, 6WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234
Circular Connector, Rcpt, 20-22, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E20-22SXB01

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E20-22SXB01