ITT / Cannon CA3102E20-14PF80

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-14PF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102E14S-5P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount
ITT / CannonCA3102R14S-6S-F80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E14S-6P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Crimp, Panel Mount
Amphenol10-214214-5S
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Amphenol Industrial75-68216-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol75-68214-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E20-14PF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
CA3102E20-14P-F80 / 024253-1587 / Circular
CONN RCPT MALE 5POS SILVER CRIMP
CIRCULAR, SIZE 20, 5WAYS, PIN; Product Range: -; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 20-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON