ITT / Cannon CA3102E18-9SA206F80

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
$ 51.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-9SA206F80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102E20-15PWF80
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E20-15SF183
Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102R24-2SF80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E18-9SA206F80 provided by its distributors.

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Panel Mount |Itt Cannon CA3102E18-9SA206F80
CIRCULAR, SIZE 18 , 7 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-9; No. of Contacts:7; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-9; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON