ITT / Cannon CA3102E18-8PWBF80

Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-8PWBF80.

Farnell

Datasheet68 pages13 years ago
Datasheet2 pages10 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102E20-7SXB01
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E20-7SWBF80
Conn Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonCA3102R20-7PBF80
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E18-8PWBF80 provided by its distributors.

Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
CONN RCPT MALE 8POS SILVER CRIMP
CIRCULAR, SIZE 18, 8WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON