ITT / Cannon CA3102E16S-8S-F80

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
$ 24.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-8S-F80.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceMS3452L18-11S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port , WITH contacts
ITT / CannonCA3102E14S-5S-F80
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R16S-8SXF80
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R16S-8PXF80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol AerospaceMS3452L20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
AmphenolMS3452W20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port , WITH contacts

Descriptions

Descriptions of ITT / Cannon CA3102E16S-8S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 5pin Aluminum Alloy 22A , , 30.98mm*32.54mm
Mil-Dtl 5015 Series I |Itt Cannon CA3102E16S8SF80
CA3102E16S-8S-F80 / 024250-0388 / Circular
CONN RCPT FMALE 5POS SILVR CRIMP
CIRCULAR, SIZE 16S, 5WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 16S-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E16S-8SF80
  • CA3102E16S8SF80