ITT / Cannon CA3102E16S-1PA206

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
$ 30.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-1PA206.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3102R16S-1P
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 16S-1
ITT / CannonCA3102E14SA7PA71
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3102R16S-1PA206
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E20-15P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2S(946)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 24.21mm*30.15mm
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E16S-1PA206 provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Box Mount Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA3102E16S-1PA206
CONN RCPT MALE 7POS SOLDER CUP
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E16S-1P-A206
  • CA3102E16S1PA206