ITT / Cannon CA3102E16-9SWF80

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 33.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16-9SWF80.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
-47.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonCA3102R18-10SXF80
Female Sockets,Receptacle,Threaded 4pin Aluminum Alloy 41A , , 40.73mm*34.93mm
ITT / CannonCA3102R20-4PXF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount |Itt Cannon CA3102R20-4PXF80
ITT / CannonCA3102E20-4SWF80
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E16-9SWF80 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 4pin Aluminum Alloy 22A,41A , , 40.66mm*32.54mm
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Crimp, Panel Mount |Itt Cannon CA3102E16-9SWF80
CONN RCPT FMALE 4POS SILVR CRIMP
CIRCULAR, SIZE 16 , 4 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-9; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:16-9; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON