ITT / Cannon CA3102E16-10PB

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Solder, Panel Mount
$ 34.367
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16-10PB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-49.44%

Related Parts

ITT / CannonCA3102E10SL-3SB05
Conn MIL-C-5015 Circular SKT 3 POS ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT05E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E16-10PB provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Solder, Panel Mount
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
CIRCULAR, SIZE 16 , 3 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-10; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:16-10; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E16-10-PB