ITT / Cannon CA3102E14S-5PXF80

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
$ 14.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-5PXF80.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
-94.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA02COME14S-5P01
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port Automotive
ITT / CannonCA3102E16S-8PXF80
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E16S-8SXF80
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-5PXF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Male Pins,Receptacle,Threaded 5pin Aluminum Alloy 22A , , 30.98mm*30.18mm*30.18mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount |Itt Cannon CA3102E14S-5PXF80
CONN RCPT MALE 5POS SILVER CRIMP
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S5PXF80