ITT / Cannon CA3102E14S-2S-F80

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
$ 24.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-2S-F80.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102R14S-2P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA3102R14S-2S-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E16-9SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol Industrial75-68214-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-2S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 4pin Aluminum Alloy 22A , , 30.98mm*30.18mm
CA3102E14S-2S-F80 / 024248-0972 / Circular
CONN RCPT FMALE 4POS SILVR CRIMP
CIRCULAR, SIZE 14S, 4 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S-2SF80
  • CA3102E14S2SF80