Military Specification = MIL-C-5015 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 14S-2 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Shell Material = Aluminium / Service Class = Environmental Resistant / IP Rating = IP67 / Current Rating A = 22 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125