ITT / Cannon CA3101R24-28SW

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 125.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R24-28SW.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3101E24-28S
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100ER20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Wall Mount 17 Terminal 1 Port
ITT / CannonCA3102E24-28SA95
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-28-11S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle
Amphenol Industrial97-3101A-28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3101A24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101R24-28SW provided by its distributors.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 24pin Aluminum Alloy 22A , , 55.4mm*38.48mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Socket, Solder, Cable Mount |Itt Cannon CA3101R24-28SW
Connector Bayonet Coupling Socket 24 Position Solder Cup Straight Cable Mount 24 Terminal 1 Port
CONN RCPT FMALE 24POS SOLDER CUP
CIRCULAR, SIZE 24 , 24 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-28; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:24

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON