ITT / Cannon CA3101F14S-2SBF80

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
$ 66.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F14S-2SBF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+15.86%

Related Parts

ITT / CannonCA3101E14S-2P-B-03
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-2SB03
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3101E14S-2SB02
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Crimp, Cable Mount

Descriptions

Descriptions of ITT / Cannon CA3101F14S-2SBF80 provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3101F14S-2SBF80
CIRCULAR, SIZE 14S , 4 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:14S-2; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101F14S2SBF80