ITT / Cannon CA3101F14S-1SBF80

Female Sockets, Receptacle, Reverse Bayonet Lock 3pin Aluminum Alloy 22A , , 52mm*25.4mm
$ 68.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F14S-1SBF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+17.01%

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Socket, Crimp, Cable Mount
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Socket, Crimp, Cable Mount
ITT / CannonVG95234E1-10SL-3SN
Conn MIL-C-5015 Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101F14S-1SBF80 provided by its distributors.

Female Sockets,Receptacle,Reverse Bayonet Lock 3pin Aluminum Alloy 22A , , 52mm*25.4mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Cable Mount |Itt Cannon CA3101F14S-1SBF80
CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101F14S1SBF80