ITT / Cannon CA3101E32A10S

Conn MIL-C-5015 Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port
$ 144.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E32A10S.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+157%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3106R32-A10S
Conn MIL-C-5015 Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port
ITT / CannonCA3101R32-A10P
Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
ITT / CannonCA3106E32-A10PY
Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E32A10S provided by its distributors.

Conn MIL-C-5015 Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR, SIZE 32, 54WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 54Contacts; Circular Contact Type: Solder Socket; Coupling St
CIRCULAR, SIZE 32, 54WAYS, SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:32; Insert Arrangement:32A10; No. of Contacts:54; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E32-A10S