ITT / Cannon CA3101E28-21SF80F42

Connector Bayonet Coupling Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port
$ 207.2
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E28-21SF80F42.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-29.35%

Related Parts

Amphenol Industrial97-3106A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol IndustrialMS3101A28-21S
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106E28-21S-B-02
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonMS3106F28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E28-21SF80F42 provided by its distributors.

Connector Bayonet Coupling Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 37, Socket, Crimp, Cable Mount |Itt Cannon CA3101E28-21SF80F42
CIRCULAR, SIZE 28, 37WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 28-21; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON