ITT / Cannon CA3101E22-19SB

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
$ 154.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E22-19SB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
+9.22%

Related Parts

ITT / CannonCA3101E20-27SXB
MIL Series Connector, 14 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3101E20-27SBA34
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3101F20-27SXB
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3101A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3101A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E22-19SB provided by its distributors.

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive
Circular Connector, Plug, 22-19, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:14; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3101E22-19SB
CIRCULAR, SIZE 22 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-19; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-19; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON