ITT / Cannon CA3101E18-8SA95

Er 8C 7#16 1#12 Skt Recp Line
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E18-8SA95.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106ER18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106ER18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA06R18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A24-10P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E18-8SA95 provided by its distributors.

Er 8C 7#16 1#12 Skt Recp Line
CONN RCPT FMALE 8POS SOLDER CUP
CIRCULAR, SIZE 18, 8 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-C-5015; Connector Insert Type:18-8; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:8

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON