ITT / Cannon CA3101E18-1PA206

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
$ 59.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E18-1PA206.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106ER18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106E18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106R18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E18-1PA206 provided by its distributors.

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 10, Pin, Solder, Cable Mount |Itt Cannon CA3101E18-1PA206
Male Pins,Receptacle,Threaded 10pin Aluminum Alloy 22A
CONN RCPT MALE 10P SILV SLDR CUP
CIRCULAR, SIZE 18 , 10 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:10

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON