ITT / Cannon CA3101E14S-7S-F80

Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 57.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E14S-7S-F80.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA06R10SL-3P-F80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-1SF80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26FA98SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 3 Contacts
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101E14S-7S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 3pin Aluminum Alloy 22A , , 57.15mm*34.11mm
CA3101E14S-7S-F80 / 024229-0974 / Circular
CONN RCPT FMALE 3POS SILVR CRIMP
CIRCULAR, SIZE 14S, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E14S-7SF80
  • CA3101E14S7SF80