ITT / Cannon CA3101E14S-6SB13

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E14S-6SB13.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA3108E14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3108F14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
ITT / CannonCA3106E14S-6S-B
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolGTS01R20-22P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-18-5S(SR)
Circular MIL Spec Connector,Plugs Aluminum Alloy 52.78mm*36.52mm
Amphenol IndustrialPT06E-10-6S(SR)
Circular MIL Spec Connector,Plugs 6pin Aluminum Alloy 7.5A , 48.41mm*22.22mm

Descriptions

Descriptions of ITT / Cannon CA3101E14S-6SB13 provided by its distributors.

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive
CONN RCPT FMALE 6POS SOLDER
CAB 6C 6#16 SKT RECP
CIRCULAR, SIZE 14S, 6WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E14S6SB13