ITT / Cannon CA3100R36-15P

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Solder, Panel Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R36-15P.

IHS

Datasheet1 page23 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E36-15P
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3106E36-15P
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E28A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Cable Mount 43 Terminal 1 Port
Amphenol Industrial97-3106A-32-7P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol Industrial97-3106A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100R36-15P provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Solder, Panel Mount
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port
CONN RCPT 35POS WALL MNT W/PINS
CIRCULAR, SIZE 36 , 35 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:36; Insert Arrangement:36-15; No. of Contacts:35; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:36-15; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:35

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON