ITT / Cannon CA3100R22-19SF80

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 209.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R22-19SF80.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100F22-19SF80
Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
ITT / CannonCA3102E22-19SF183
Connector Bayonet Coupling Socket 14 Position Crimp Straight Box Mount 14 Terminal 1 Port
ITT / CannonCA3100E20-27SF80DN
Connector Bayonet Coupling Socket 14 Position Crimp Straight Wall Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100R22-19SF80 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Female Sockets,Receptacle,Threaded 14pin Aluminum Alloy 22A , , 55.4mm*41.28mm
Connector Bayonet Coupling Receptacle 14 Position Socket Crimp Straight Wall Mount 14 Terminal 1 Port
Er 14C 14#16 Skt Recp |Itt Cannon CA3100R22-19SF80
CIRCULAR, SIZE 22, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 22-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON