ITT / Cannon CA3100R10SL-3SB

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Automotive
$ 75.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R10SL-3SB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Related Parts

ITT / CannonCA3102E14S-7PXB
Circular Connector, CA-B, Box Mount Receptacle, 3 Contacts, Solder Pin, Reverse Bayonet, 14S-7
ITT / CannonCA3102E14S-1PB05
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100R10SL-3SB provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Automotive
Circular Connector, Rcpt, 10Sl-3, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3100R10SL-3SB
CIRCULAR, SIZE 10SL , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:10SL; Insert Arrangement:10SL-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:10SL-3; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100R10SL3SB