ITT / Cannon CA3100F24A28SB

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Automotive
$ 110.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F24A28SB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E24A28PB111
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port Automotive
ITT / CannonCA3102E24A28SB111
Conn Circular SKT 28 POS Crimp ST Box Mount 28 Terminal 1 Port
ITT / CannonCA20L24A28PBA176
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100F24A28SB provided by its distributors.

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Socket, Crimp, Wall Mount |Itt Cannon CA3100F24A28SB
CONN RCPT FMALE 28POS SOLDER CUP
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 24A-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON