ITT / Cannon CA3100F24-7SWF80

Connector Bayonet Coupling Socket 16 Position Crimp Straight Wall Mount 16 Terminal 1 Port
$ 144.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F24-7SWF80.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102R24-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Pin, Crimp, Panel Mount |Itt Cannon CA3102R24-7PWF80
ITT / CannonCA3100E24-7PF80
Conn MIL-C-5015 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
ITT / CannonCA3100R24-7PF80
Conn MIL-C-5015 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100F24-7SWF80 provided by its distributors.

Connector Bayonet Coupling Socket 16 Position Crimp Straight Wall Mount 16 Terminal 1 Port
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 41A 50V 44.45mm
CIRCULAR, SIZE 24, 16WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 24-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON