ITT / Cannon CA3100E36-10SF80

Conn MIL-C-5015 Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E36-10SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3100R28-15SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
Amphenol AerospaceMS3450W36-7P
Conn MIL-DTL-5015 Circular PIN 47 POS Crimp ST Wall Mount 47 Terminal 1 Port
ITT / CannonCA3100E28-15SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
ITT / CannonCA3100E28-21SF80
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 52 POS Crimp ST Wall Mount 52 Terminal 1 Port
Amphenol7519002821P
Conn MIL-DTL-5015 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E36-10SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port
Er 48C 48#16 Skt Recp Wall Rohs Compliant: No |Itt Cannon CA3100E36-10SF80
CA3100E36-10S-F80 / 024220-1422 / Circular
CONN RCPT FMALE 48P SILVER CRIMP
CIRCULAR, SIZE 36, 48WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON