ITT / Cannon CA3100E32-17PXB

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E32-17PXB.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolMS3102R36-5P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E36-5P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R36-5PX
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E32-17PXB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E32-17SWB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E32-17SYB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100E32-17PXB provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
CONN RCPT MALE 4POS SOLDER CUP
Circular Connector, Rcpt, 32-17, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3100E32-17PXB
CIRCULAR, SIZE 32 , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:32; Insert Arrangement:32-17; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:32-17; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON