ITT / Cannon CA3100E24A28SB09

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Automotive
$ 220.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E24A28SB09.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E24A28PB111
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port Automotive
ITT / CannonCA20L24A28PBA176
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port Automotive
ITT / CannonCA3102E24A28SB111
Conn Circular SKT 28 POS Crimp ST Box Mount 28 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E24A28SB09 provided by its distributors.

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Automotive
Cb 28C 28#16 Skt Recp Wall |Itt Cannon CA3100E24A28SB09
CONN RCPT FMALE 28POS SOLDER CUP
CIRCULAR, SIZE 24, 28 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24A28; No. of Contacts:28; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:24A28; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:28; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON