ITT / Cannon CA3100E24-28PB

Male Pins, Receptacle, Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 125mm*44.5mm
$ 148.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E24-28PB.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-71.16%

Related Parts

Conn MIL-C-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
ITT / CannonCA3102E24-28SBA34
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100E24-28PB provided by its distributors.

Male Pins,Receptacle,Reverse Bayonet Lock 24pin Aluminum Alloy 22A , , 125mm*44.5mm
Circular Connector, Rcpt, 24-28, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3100E24-28PB
CIRCULAR, SIZE 24 , 24 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-28; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:24

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON