ITT / Cannon CA3100E20-16SBF80-08

Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port Automotive
$ 143.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E20-16SBF80-08.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102E20A9PBF80
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Conn Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port Automotive
ITT / CannonCA3102E20A9PB01
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100E20-16SBF80-08 provided by its distributors.

Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 9, Socket, Crimp, Panel Mount |Itt Cannon CA3100E20-16SBF80-08
CIRCULAR, SIZE 20 , 9 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-16; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:9

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON