ITT / Cannon CA3100E16S-1PWF80

Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
$ 37.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E16S-1PWF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
Restocked

Related Parts

ITT / CannonCA3100R16S-1SW-F80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
ITT / CannonCA3100E14S-6PF80
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT / CannonCA3100E14S-5P-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol Industrial75-68014-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E16S-1PWF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Male Pins,Receptacle,Threaded 7pin Aluminum Alloy 22A , , 57.15mm*37.69mm*37.69mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Wall Mount |Itt Cannon CA3100E16S-1PWF80
CONN RCPT MALE 7POS SILVER CRIMP
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON