ITT / Cannon CA3100E12S-3PBF80-05

Circular Connector, CA-B, Wall Mount Receptacle, 2 Contacts, Crimp Pin, Reverse Bayonet, 12S-3
$ 183.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E12S-3PBF80-05.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Related Parts

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E16S-4S-B-02
Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100E12S-3PBF80-05 provided by its distributors.

Circular Connector, CA-B, Wall Mount Receptacle, 2 Contacts, Crimp Pin, Reverse Bayonet, 12S-3
ITT CANNON CA3100E12S-3PBF80-05 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 2
Circular Conn, Rcpt, 12S-3, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3100E12S-3PBF80-05
CIRCULAR, SIZE 12S, 2 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12S; Insert Arrangement:12S-3; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:VG95234; Connector Insert Type:12S-3; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100E12S3PBF8005