ITT / Cannon CA20COME20-29PBF80

Conn Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
$ 66.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA20COME20-29PBF80.

Farnell

Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA02COME20-29PBF80
Conn Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port Automotive
ITT / CannonCA3102E20-29PZB01
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E20-29PWB01
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-29P
MIL Series Connector, 17 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA20COME20-29PBF80 provided by its distributors.

Conn Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Pin, Crimp, Panel Mount |Itt Cannon CA20COME20-29PBF80
CONN RCPT MALE 17POS SILVR CRIMP
CIRCULAR, SIZE 20, 17WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON