ITT / Cannon CA20COM-E24-28P-B

Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
$ 34.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA20COM-E24-28P-B.

IHS

Datasheet48 pages6 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA02COM-E24-28P-B
Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA20COM-E24-28P-B provided by its distributors.

Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Pin, Crimp, Panel Mount |Itt Cannon CA20COME24-28PB
CONN RCPT MALE 24P SILV SLDR CUP
CONN RCPT MALE 24POS SOLDER CUP
CIRCULAR, SIZE 24, 24WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA20COME24-28PB
  • CA20COME2428PB