ITT / Cannon CA121003-8

Connector Accessories Metal Protecting Cap with Chain Shell Size 22
$ 35.808
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA121003-8.

IHS

Datasheet68 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-19.60%

Supply Chain

Introduction Date2019-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon CA121003-8 provided by its distributors.

Connector Accessories Metal Protecting Cap with Chain Shell Size 22
Access CA-Bayonet / VG 95234 Accessories
Connector Accessories Protection Cap
Connector Accessory, Cap Item, Metal
DUST CAP,CA-B RECPT, SIZE 22; Accessory Type: Dust Cap; For Use With: ITT Cannon's CA-B; Connector Body Material: Aluminium Body; Product Range: -; Approval Category: MIL-C-5015
Protecting Cap W/Chain/Rcpt Conn/Size 22; Accessory Type:Protecting Cap With Chain; For Use With:Itt Cannon Ca-Bayonet Series 3100, 3101 & 3102 Shell Style Receptacle Circular Connectors; Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Itt Cannon CA121003-8

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA121003-8.
  • CA121003-8..