ITT / Cannon CA121003-7

Metal Protective Cap with Chain for 10SL Size Circular Connector Receptacles
$ 31.817
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA121003-7.

IHS

Datasheet68 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-27.70%

Supply Chain

Introduction Date2019-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon CA121003-7 provided by its distributors.

Metal Protective Cap with Chain for 10SL Size Circular Connector Receptacles
ITT CANNON CA121003-7 Dust Cap / Cover, Receptacle, Size 20, Dust Cap, ITT Cannon's CA-B, Aluminium Body
Connector Accessories Bayonet Dust Cap Straight Aluminum Alloy
CA BAYONET METAL D/C LANYARD SZ 20 CADMIUM
Connector Accessory, Cap Item, Metal
DUST CAP,CA-B RECPT, SIZE 20; Series:CA-Threaded; Accessory Type:Dust Cap; For Use With:ITT Cannon's CA-B; Connector Shell Size:20; Connector Body Material:Aluminium; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015
Protecting Cap, Aluminium Alloy; Tipo De Accesorio:Tapa Antipolvo; Para Usar Con:Ca Series Reverse Bayonet Circular Connector Receptacles; Material Del Cuerpo Del Conector:Aleación De Aluminio; Conector, Tamaño De La Carcasa:20 |Itt Cannon CA121003-7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA121003-7.
  • CA121003-7..