ITT / Cannon CA121003-5

Connector Accessories Protection Cap Aluminum Alloy
$ 29.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA121003-5.

IHS

Datasheet68 pages7 years ago

ODG (Origin Data Global)

Newark

Farnell

element14

Inventory History

3 month trend:
-10.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ITT / Cannon CA121003-5 provided by its distributors.

Connector Accessories Protection Cap Aluminum Alloy
CONNECTOR VG95234 (ITB) Protection Cover, Size 20
Ca121003-5 |Itt Cannon CA121003-5
CA-B METAL D/C RECP SZ 16 121003-0005
Connector Accessory, Cap Item, Metal
DUST CAP,CA-B RECPT, SIZE 16; Series:CA-Threaded; Accessory Type:Dust Cap; For Use With:ITT Cannon's CA-B; Connector Shell Size:16; Connector Body Material:Aluminium; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 121003-5