ITT / Cannon CA121003-12

ITT Series CONN CA Bayonet / ITT Numeric p/n 121003-0012
$ 71.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA121003-12.

IHS

Datasheet68 pages7 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-2.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon CA121003-12 provided by its distributors.

ITT Series CONN CA Bayonet / ITT Numeric p/n 121003-0012
Connector Accessory, Cap Item, Metal
Protecting Cap, Aluminium Alloy; Tipo De Accesorio:Dust Cap; Para Usar Con:Ca Series Reverse Bayonet Circular Connector Receptacles; Material Del Cuerpo Del Conector:Aleación De Aluminio; Conector, Tamaño De La Carcasa:36 |Itt Cannon CA121003-12
DUST CAP, RECEPTACLE, CA, SIZE 36; Series:CA-Threaded; Accessory Type:Dust Cap; For Use With:ITT Cannon's CA Receptacles; Connector Shell Size:36; Connector Body Material:Aluminium; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Type:Circular Industrial; Contact Plating:Silver; Gender:Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA121003-12.