ITT / Cannon CA08EW28-21SB01A176

Conn Circular SKT 37 POS Crimp RA Cable Mount 37 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA08EW28-21SB01A176.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Related Parts

Conn Circular SKT 37 POS Crimp RA Cable Mount 37 Terminal 1 Port Automotive
Conn Circular SKT 37 POS Crimp RA Cable Mount 37 Terminal 1 Port Automotive
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA08EW28-21SB01A176 provided by its distributors.

Conn Circular SKT 37 POS Crimp RA Cable Mount 37 Terminal 1 Port
CAB 37C 37#16 SKT PLUG RTANG
CIRCULAR, SIZE 28, 37WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-21; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON