ITT / Cannon CA08COMF10SL-4S01

Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
$ 19.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA08COMF10SL-4S01.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
-22.11%

Related Parts

ITT / CannonCA08COME10SL-4S01
Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
ITT / CannonCA3101E10SL-4S15
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONN PLUG FMALE 2POS GOLD CRIMP
Amphenol Industrial75-68612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA08COMF10SL-4S01 provided by its distributors.

Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Crimp, Cable Mount |Itt Cannon CA08COMF10SL-4S01
Female Sockets,Plug,Threaded 2pin Aluminum Alloy and Zinc Die Cast 22A
CONN PLUG FMALE 2POS SILVR CRIMP
CONN PLUG FMALE 2P SILVER CRIMP
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA08COMF10SL4S01