ITT / Cannon CA06R32A10P

Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
$ 115.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R32A10P.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-75.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E32-A10PX
Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
ITT / CannonCA3106E32-A10PY
Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
ITT / CannonCA3106E32A10P
Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
Amphenol IndustrialCS3106A-32-64S
Conn MIL-DTL-5015 Circular SKT 54 POS Solder ST Cable Mount 54 Terminal 1 Port
Amphenol IndustrialCS3106A-32-64P
Conn MIL-DTL-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 54 POS Solder Cup ST Cable Mount 54 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R32A10P provided by its distributors.

Conn MIL-C-5015 Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Male Pins,Plug,Threaded 54pin Aluminum Alloy 22A , , 76.99mm*67.46mm
Er 54C 54#16 Pin Plug |Itt Cannon CA06R32A10P
CONN PLUG MALE 54P SILV SLDR CUP
CIRCULAR, SIZE 32, 54WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 54Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 32A-10; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 32; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R32-A10P